74VHC139MTCX in Reel by onsemi | A/VHC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC139MTCX

74VHC Series High Speed CMOS Dual 2-to-4 Decoder/Demultiplexer - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74VHC139MTCX - Technical Attributes
Attributes Table
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74VHC139MTCX is a High speed CMOS Dual 2-to-4 decoder/ demultiplexer, fabricated with silicon gate CMOS technology. Available in TSSOP-16 package.

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

Features:

  • High Speed tPD = 5.0 ns (typ) at TA = 25°C
  • Low power dissipation ICC = 4 µA (Max.) at TA = 25°C
  • High noise immunity VNIH = VNIL = 28% VCC (Min.)
  • Power down protection is provided on all inputs
  • Pin and function compatible with 74HC139

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$387.50
USD
Quantity
Unit Price
2,500
$0.155
5,000
$0.153
7,500
$0.152
10,000
$0.151
12,500+
$0.149
Product Variant Information section